Alfatronix PV50 S

Dc-dc Converter, 12V, 50A Rohs Compliant: Yes
$ 414.2

Price and Stock

Inventory History

3 month trend:
+33.33%

Descriptions

Descriptions of Alfatronix PV50 S provided by its distributors.

DC-DC CONVERTER, 12V, 50A ROHS COMPLIANT: YES
Outputs = 1 / Output Voltage 1 V = 13.6 / Output Current 1 A = 60 / Output Type = Fixed / Rated Power W = 600 / Input Voltage Min. V = 17 / Input Voltage Max. V = 32 / Protection Type = Over Current Protection / Protection Type = Over Temperature Protection / Efficiency % = 90 / Ripple & Noise (V) mV = 50 / Frame = Enclosed / Housing Material = Aluminium / Mounting Type = Snap-On / Termination Type = Blade Terminal / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 30 / Length mm = 125 / Width mm = 283 / Height mm = 74 / Weight kg = 1.8 / Series = PV

Manufacturer Aliases

Alfatronix has several brands around the world that distributors may use as alternate names. Alfatronix may also be known as the following names:

  • ALFATRONIX LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • PV50S