Alfatronix PV24S

Dc-Dc Converter, Module, 1 O/P, 12V, 24A, 288W
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alfatronix PV24S.

Newark

Datasheet2 pages17 years ago

element14 APAC

Inventory History

3 month trend:
-4.17%

Descriptions

Descriptions of Alfatronix PV24S provided by its distributors.

Dc-Dc Converter, Module, 1 O/P, 12V, 24A, 288W
DC/DC CONVERTER, 12V, 24A; No. of Outputs: 1 Output; Output Power Max: 288W; Output Voltage - Output 1: 12V; Output Current - Output 1: 24A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3
Outputs = 1 / Output Voltage 1 V = 13.6 / Output Current 1 A = 24 / Output Type = Fixed / Rated Power W = 288 / Input Voltage Min. V = 17 / Input Voltage Max. V = 32 / Protection Type = Over Temperature Protection / Protection Type = Over Current Protection / Isolation Test = Yes / Efficiency % = 90 / Ripple & Noise (V) mV = 50 / Frame = Enclosed / Housing Material = Aluminium / Mounting Type = Clip Mount / Termination Type = Blade Terminal, Push-On / Operating Temperature Min. °C = 30 / Operating Temperature Max. °C = 30 / Length mm = 167 / Width mm = 87 / Height mm = 50 / Weight g = 620

Manufacturer Aliases

Alfatronix has several brands around the world that distributors may use as alternate names. Alfatronix may also be known as the following names:

  • ALFATRONIX LTD