Alfatronix PV24I

Outputs = 1 / Output Voltage 1 V = 13.6 / Output Current 1 A = 24 / Output Type = Fixed / Rated Power W = 288 / Input...

Submit Request for Quote

Unfortunately we do not know of any distributors for PV24I. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Alfatronix PV24I provided by its distributors.

Outputs = 1 / Output Voltage 1 V = 13.6 / Output Current 1 A = 24 / Output Type = Fixed / Rated Power W = 288 / Input Voltage Min. V = 17 / Input Voltage Max. V = 32 / Insulation Voltage V = 400 / Protection Type = Over Temperature Protection / Protection Type = Over Current Protection / Isolation Test = Yes / Efficiency % = 85 / Ripple & Noise (V) mV = 50 / Frame = Enclosed / Housing Material = Aluminium / Mounting Type = Clip Mount / Termination Type = Blade Terminal, Push-On / Operating Temperature Min. °C = 30 / Operating Temperature Max. °C = 30 / Length mm = 217 / Width mm = 87 / Height mm = 50 / Weight g = 835

Manufacturer Aliases

Alfatronix has several brands around the world that distributors may use as alternate names. Alfatronix may also be known as the following names:

  • ALFATRONIX LTD