Alfatronix PV18S

DC/DC CONVERTER, 24/12V 18/21ADC/DC CONVERTER, 24/12V 18/21A; Power rating: 216W; DC/DC Converter O/P type: Single...

Price and Stock

DistributorSKUMinPkg
Component Stockers USAPV18S670
>1wk

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Alfatronix PV18S provided by its distributors.

DC/DC CONVERTER, 24/12V 18/21ADC/DC CONVERTER, 24/12V 18/21A; Power rating:216W; DC/DC Converter O/P type:Single Non-Isolated; Voltage, input:24V dc; Voltage, input max:32V; Voltage, input min:17V; Voltage, output:12V dc; Depth, RoHS Compliant: Yes
Outputs = 1 / Output Voltage 1 V = 13.6 / Output Current 1 A = 18 / Output Type = Fixed / Rated Power W = 216 / Input Voltage Min. V = 17 / Input Voltage Max. V = 32 / Protection Type = Over Temperature Protection / Protection Type = Over Current Protection / Isolation Test = Yes / Efficiency % = 90 / Ripple & Noise (V) mV = 50 / Frame = Enclosed / Housing Material = Aluminium / Mounting Type = Clip Mount / Termination Type = Blade Terminal, Push-On / Operating Temperature Min. °C = 30 / Operating Temperature Max. °C = 30 / Length mm = 167 / Width mm = 87 / Height mm = 50 / Weight g = 620

Manufacturer Aliases

Alfatronix has several brands around the world that distributors may use as alternate names. Alfatronix may also be known as the following names:

  • ALFATRONIX LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • PV18S.