Alfatronix PV18I

Outputs = 1 / Output Voltage 1 V = 13.6 / Output Current 1 A = 18 / Output Type = Fixed / Rated Power W = 216 / Input...

Submit Request for Quote

Unfortunately we do not know of any distributors for PV18I. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Alfatronix PV18I provided by its distributors.

Outputs = 1 / Output Voltage 1 V = 13.6 / Output Current 1 A = 18 / Output Type = Fixed / Rated Power W = 216 / Input Voltage Min. V = 17 / Input Voltage Max. V = 32 / Insulation Voltage V = 400 / Protection Type = Over Temperature Protection / Protection Type = Over Current Protection / Isolation Test = Yes / Efficiency % = 85 / Ripple & Noise (V) mV = 50 / Frame = Enclosed / Housing Material = Aluminium / Mounting Type = Clip Mount / Termination Type = Blade Terminal, Push-On / Operating Temperature Min. °C = 30 / Operating Temperature Max. °C = 30 / Length mm = 271 / Width mm = 87 / Height mm = 50 / Weight g = 835

Manufacturer Aliases

Alfatronix has several brands around the world that distributors may use as alternate names. Alfatronix may also be known as the following names:

  • ALFATRONIX LTD