Alfatronix DDI 12-12 036

DC/DC converter [Alfatronix] DDI12-12 036 DC/DC converter

Price and Stock

DistributorSKUMinPkg
Component Stockers USADDI 12-12 036468
>1wk

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Alfatronix DDI 12-12 036 provided by its distributors.

DC/DC converter [Alfatronix] DDI12-12 036 DC/DC converter
CONVERTER, DC/DC, 36W, 12V; DC/DC Converter O/P Type:Single; No. of Outputs:1; Voltage, Output:13.6V; Output Current:3A; Power Rating:36W; Supply Voltage:17V; Approval Bodies:CE; External Depth:50mm; External Length / Height:89mm; Width, External:87mm; Efficiency:85%; Off Load Current:50mA; Power Output:12V dc; Power Rating, Continuous:36W; Temp, Op. Max:80°C; Temp, Op. Min:-25°C; Voltage, Input Max:15.6V; Voltage, Input Min:8.4V; Voltage, Isolation:400V; Voltage, Output Ripple and Noise pk-pk:50mV; Weight:290g

Manufacturer Aliases

Alfatronix has several brands around the world that distributors may use as alternate names. Alfatronix may also be known as the following names:

  • ALFATRONIX LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • DDI12-12 036