Alfatronix DD12-24 072

Dc-Dc Converter, Iso Pol, 1 O/P, 72W, 3A, 24V
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alfatronix DD12-24 072.

element14 APAC

Datasheet2 pages15 years ago

Newark

element14

Inventory History

3 month trend:
-11.65%

Related Parts

Texas InstrumentsPTN78060AAH
Module DC-DC 1-OUT -15V to -3V 3A 15W 7-Pin DIP Module
Texas InstrumentsPTH08T260WAD
Module DC-DC 1-OUT 0.69V to 5.5V 3A 10-Pin DIP Module Tray / MODULE PIP 3A 4.5-14V T/H 10-DIP
Texas InstrumentsPTN78060WAD
3-A, Wide-Input, Adjustable Switching egulator Module 7-Through-Hole Module -40 to 85
Recom PowerRP15-2405SF
15W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: 05; mA. Out: 3000
Recom PowerRAC15-05SA-ST
15W AC/DC-Converter 'POWERLINE' 3kV reg; V. In: 90-264; V. Out: 05; mA. Out: 3000
Recom PowerRP30-4812SFW
30W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 18-75; V. Out: 12; mA. Out: 2500

Descriptions

Descriptions of Alfatronix DD12-24 072 provided by its distributors.

Dc-Dc Converter, Iso Pol, 1 O/P, 72W, 3A, 24V
CONVERTER, DC/DC, 72W, 24V; No. of Outputs: 1 Output; Output Power Max: 72W; Output Voltage Nom.: 24V; Output Current Max: 3A; DC / DC Converter Output Type: Fixed, Adjustable; DC / DC Converter Mounting: Panel; Input Voltage
Outputs = 1 / Output Voltage 1 V = 27.2 / Output Current 1 A = 3 / Output Type = Fixed / Rated Power W = 72 / Input Voltage Min. V = 8.4 / Input Voltage Max. V = 15.6 / Protection Type = Over Current Protection / Protection Type = Over Temperature Protection / Isolation Test = Yes / Efficiency % = 90 / Ripple & Noise (V) mV = 100 / Frame = Enclosed / Housing Material = Aluminium / Mounting Type = Clip Mount / Termination Type = Blade Terminal / Operating Temperature Min. °C = 30 / Operating Temperature Max. °C = 30 / Length mm = 89 / Width mm = 87 / Height mm = 50 / Weight g = 300

Manufacturer Aliases

Alfatronix has several brands around the world that distributors may use as alternate names. Alfatronix may also be known as the following names:

  • ALFATRONIX LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • DD 12-24 072