Akro-Mils 76590GREEN

Heavy Duty Ak-Cart 90 Green Rohs Compliant: Na |Akro-Mils 76590GREEN
$ 1,407.61

Price and Stock

Descriptions

Descriptions of Akro-Mils 76590GREEN provided by its distributors.

Heavy Duty Ak-Cart 90 Green Rohs Compliant: Na |Akro-Mils 76590GREEN
CART, AKRO-CART HD 90 GAL
AKRO-MILS 76590GREEN Cube Truck, 7/16 cu. yd., 450lb. Cap, Green. More details: Heavy-Duty Cart, Volume Capacity 11.8 cu. ft., Load Capacity 450 lb., Overall Length 47 In., Overall Height 39-1/2 In., Overall Width 30-1/2 In., Color Green, Caster Dia. 4 In., Caster Material Mold-on Rubber, Caster Type (1) Swivel, Material Steel/Polyethylene

Manufacturer Aliases

Akro-Mils has several brands around the world that distributors may use as alternate names. Akro-Mils may also be known as the following names:

  • AKRO MILLS
  • Akro-Mils Inc
  • AkroBins
  • AKRO-MILS / MYERS INDUSTRIES INC