Akro-Mils 35225BLUE

Tote, High Density Polyethylene, Blue, 23-1/2, 19-1/2 in., 10 in.
$ 46.7
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Akro-Mils 35225BLUE.

RS (Formerly Allied Electronics)

Datasheet5 pages22 years ago

Related Parts

Akro-Mils35201BLUE
TOTE LID, POLYETHYLENE, BLUE, 35200 TOTE
Akro-Mils35301BLUE
Nst 35300 Blue Lid 3Pk |Akro-Mils 35301BLUE
Akro-Mils35241BLUE
Nst 35240 Bl Lid 3Pk Rohs Compliant: Na |Akro-Mils 35241BLUE

Descriptions

Descriptions of Akro-Mils 35225BLUE provided by its distributors.

TOTE, HIGH DENSITY POLYETHYLENE, BLUE, 23-1/2, 19-1/2 IN., 10 IN.
Nst Bl 3Pk Rohs Compliant: Na |Akro-Mils 35225BLUE
AKRO-MILS 35225BLUE Nest and Stack Container, 23-1/2 in, Blue. More details: Nest and Stack Container, Outside Length 23-1/2 In., Outside Width 19-1/2 In., Outside Height 10 In., Inside Length 19-3/8 In., Inside Width 17-1/4 In., Inside Height 9-1/2 In., Volume Capacity 2.0 cu. ft., Load Capacity 70 lb., Color Blue, Material Industrial Grade Polymer, No. of Divider Slots Long 0, No. of Divider Slots Short 0, Use Lid Number Mfr. No. 35231GREY

Manufacturer Aliases

Akro-Mils has several brands around the world that distributors may use as alternate names. Akro-Mils may also be known as the following names:

  • AKRO MILLS
  • Akro-Mils Inc
  • AkroBins
  • AKRO-MILS / MYERS INDUSTRIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35225 BLUE