Akro-Mils 30286RED

Storage Bin; Polypropylene; Red; 23-7/8 in. L X 11 in. W X 7 in. H
$ 46.77
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Akro-Mils 30286RED.

Electro Sonic

Datasheet2 pages11 years ago

Newark

RS (Formerly Allied Electronics)

Related Parts

Akro-Mils30281RED
STORAGE BIN, 20" X 12.38" X 8", RED; Bin Color:Red; External Height:8"; External
Akro-Mils30282RED
STORAGE BIN, 20" X 12.38" X 12", RED; Bin Color:Red; External Height:12"; Extern
Akro-Mils30280RED
STORAGE BIN, 20" X 12.38" X 6", RED; Bin Color:Red; External Height:6"; External

Descriptions

Descriptions of Akro-Mils 30286RED provided by its distributors.

STORAGE BIN; POLYPROPYLENE; RED; 23-7/8 IN. L X 11 IN. W X 7 IN. H
Storage Bin, 23.88" X 11" X 7", Red; Bin Colour:Red; External Height:7"; External Width:11"; External Depth:23.88"; Carrying Capacity:200Lb Rohs Compliant: Na |Akro-Mils 30286RED

Manufacturer Aliases

Akro-Mils has several brands around the world that distributors may use as alternate names. Akro-Mils may also be known as the following names:

  • AKRO MILLS
  • Akro-Mils Inc
  • AkroBins
  • AKRO-MILS / MYERS INDUSTRIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30286 RED