Akro-Mils 30210BLUE

Non-ESD-Safe Blue Polypropylene Binbox, 4-3/4 x 3-7/16 x 2-13/16" ID
$ 2.01
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Akro-Mils 30210BLUE.

Farnell

Datasheet6 pages22 years ago
Datasheet9 pages20 years ago

Inventory History

3 month trend:
-36.36%

Descriptions

Descriptions of Akro-Mils 30210BLUE provided by its distributors.

Non-ESD-Safe Blue Polypropylene Binbox, 4-3/4 x 3-7/16 x 2-13/16" ID
AkroBins Storage Bin; For Use With:Akro-Mils Rail, Louver and 36" Shelf System; Accessory Type:Storage Bin; External Depth:5.375"; External Height:3"; External Width:4.125"; Color:Blue ;RoHS Compliant: NA
AkroBins Storage Bin; Accessory Type:Open Bin; Bin Color:Blue; External Height:76mm; External Width:105mm; External Depth:137mm; Carrying Capacity:10lb; For Use With:Akro-Mils Manufacturing, Healthcare, Retail & Supply Rooms

Manufacturer Aliases

Akro-Mils has several brands around the world that distributors may use as alternate names. Akro-Mils may also be known as the following names:

  • AKRO MILLS
  • Akro-Mils Inc
  • AkroBins
  • AKRO-MILS / MYERS INDUSTRIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30-210 BLUE
  • 30-210BLUE
  • 30210 BLUE