Aker S73305T25.000X15R

S7 Series 25 MHz 7 x 5 mm 3.3 V ±50 ppm SMT Low Profile Clock Oscillator
$ 0.609

Datasheets & Documents

Download datasheets and manufacturer documentation for Aker S73305T25.000X15R.

IHS

Datasheet4 pages3 years ago

Future Electronics

Inventory History

3 month trend:
-0.50%

Supply Chain

Country of OriginTaiwan

Descriptions

Descriptions of Aker S73305T25.000X15R provided by its distributors.

S7 Series 25 MHz 7 x 5 mm 3.3 V ±50 ppm SMT Low Profile Clock Oscillator
Oscillator XO 25MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin SMD T/R
HCMOS Output Clock Oscillator, 25MHz Nom
XTAL OSC XO 25.0000MHZ HCMOS SMD

Manufacturer Aliases

Aker has several brands around the world that distributors may use as alternate names. Aker may also be known as the following names:

  • Aker Technology
  • Aker Technology USA
  • AKE
  • Aker Technology Corp
  • AKER TECHNOLOGY CO LTD
  • AKER TECHNOLOGY USA CORP
  • AKER-USA
  • Aker Technology Co
  • Aker Technology Company Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • S73305T-25.000-X-15-R