Aker S53305-14.31818-X

Xo SMD 14.31818MHZ Hcmos Tristate 3.2X5.0MM
$ 2.16
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aker S53305-14.31818-X.

element14 APAC

Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Aker S53305-14.31818-X provided by its distributors.

XO SMD 14.31818MHZ HCMOS TRISTATE 3.2X5.0MM
OSCILLATOR, SMD CMOS 14.31818MHZ; Ouput Frequency:14.31818MHz; Accuracy:50ppm; Operating Temperature Range:-40°C to +85°C; Load Capacitance:15pF; Crystal Case Type:Ceramic; Series:S5; Temperature Stabilty:50ppm; Supply Voltage:3.3V; Case Style:3.2x5.0x1.0mm; Current, Supply Max:15mA; Duty Cycle, Lower Limit:40%; Duty Cycle, Upper Limit:60%; Fall Time, Tf:7ns; Output Drive Level:CMOS; Rise Time:7ns; Termination Type:SMD; Voltage, Supply Max:3.465V; Voltage, Supply Min:3.135V

Manufacturer Aliases

Aker has several brands around the world that distributors may use as alternate names. Aker may also be known as the following names:

  • Aker Technology
  • Aker Technology USA
  • AKE
  • Aker Technology Corp
  • AKER TECHNOLOGY CO LTD
  • AKER TECHNOLOGY USA CORP
  • AKER-USA
  • Aker Technology Co
  • Aker Technology Company Ltd