Aker S33305-16.000-X

Xo SMD 16MHZ Hcmos Tristate 2.5X3.2MM
$ 2.31
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aker S33305-16.000-X.

element14 APAC

Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Aker S33305-16.000-X provided by its distributors.

XO SMD 16MHZ HCMOS TRISTATE 2.5X3.2MM
OSCILLATOR, SMD CMOS 16.000MHZ; Ouput Frequency:16.00000MHz; Accuracy:50ppm; Operating Temperature Range:-40°C to +85°C; Load Capacitance:15pF; Crystal Case Type:Ceramic; Series:S3; Temperature Stabilty:50ppm; Supply Voltage:3.3V; Case Style:2.5x3.2x1.1mm; Current, Supply Max:20mA; Duty Cycle, Lower Limit:40%; Duty Cycle, Upper Limit:60%; Fall Time, Tf:6ns; Output Drive Level:CMOS; Rise Time:6ns; Termination Type:SMD; Voltage, Supply Max:3.465V; Voltage, Supply Min:3.135V

Manufacturer Aliases

Aker has several brands around the world that distributors may use as alternate names. Aker may also be known as the following names:

  • Aker Technology
  • Aker Technology USA
  • AKE
  • Aker Technology Corp
  • AKER TECHNOLOGY CO LTD
  • AKER TECHNOLOGY USA CORP
  • AKER-USA
  • Aker Technology Co
  • Aker Technology Company Ltd