Aker CAA-8.000-18-3050-X

AKER , 8MHz, , 2, 18pF, 13.5 x 4.8 x 4.6mm, 13.5mm
$ 0.08
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aker CAA-8.000-18-3050-X.

element14 APAC

Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.71%

Related Parts

Crystal, Hc49/u Smd, 8.000Mhz, 18Pf, 30Ppm@25C, 50Ppm-20+70C Rohs Compliant: Yes
Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 80Ohm 2-Pin HC-49/US SMD T/R
CTS ComponentsATS080BSM-1E
Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 2-Pin HC-49/US SM SMD T/R
CTS ComponentsATS080BSM-1
Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 2-Pin HC-49/US SM SMD T/R
ECS InternationalECS-80-18-5PX-TR
Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 2-Pin HC-49/USX SMD T/R
CTS Components406I35D08M00000
Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 80Ohm 4-Pin SMD T/R

Descriptions

Descriptions of Aker CAA-8.000-18-3050-X provided by its distributors.

AKER , 8MHz, , 2, 18pF, 13.5 x 4.8 x 4.6mm, 13.5mm
CRYSTAL SMD 8MHZ HC49/S-SMD
AKER CAA-8.000-18-3050-X 石英晶体
CRYSTAL, HC49/SMD, 8.000MHZ; Frequency Nom: 8MHz; Crystal Case: SMD, 10.3mm x 3.8mm; Frequency Stability + / -: 50ppm; Load Capacitance: 18pF; Frequency Tolerance + / -: 30ppm; Product Range: CAA Series; Operating Temperature

Manufacturer Aliases

Aker has several brands around the world that distributors may use as alternate names. Aker may also be known as the following names:

  • Aker Technology
  • Aker Technology USA
  • AKE
  • Aker Technology Corp
  • AKER TECHNOLOGY CO LTD
  • AKER TECHNOLOGY USA CORP
  • AKER-USA
  • Aker Technology Co
  • Aker Technology Company Ltd