Aker CAA-4.194304-18-3050-X

Aker - CAA-4.194304-18-3050-X - Crystal, HC49/SMD, 4.194304MHZ
$ 0.39
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aker CAA-4.194304-18-3050-X.

Inventory History

3 month trend:
-2.19%

Related Parts

Crystal 4.194304MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 180Ohm 2-Pin HC-49/US SMD T/R
ECS InternationalECS-42-18-5PXEN-TR
Crystal 4.194304MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 150Ohm 2-Pin HC-49/USX SMD T/R
ECS InternationalECS-42-16-5PX-TR
Crystal 4.194304MHz ±30ppm (Tol) ±50ppm (Stability) 16pF FUND 150Ohm 2-Pin HC-49/USX SMD T/R
Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 180Ohm 2-Pin HC-49/US SMD T/R
Crystal 4.433619MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 180Ohm 2-Pin HC-49/US SMD T/R
ECS InternationalECS-40-18-5PXEN-TR
Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 150Ohm 2-Pin HC-49/USX SMD T/R

Descriptions

Descriptions of Aker CAA-4.194304-18-3050-X provided by its distributors.

AKER - CAA-4.194304-18-3050-X - CRYSTAL, HC49/SMD, 4.194304MHZ
AKER , 4.1943MHz, , 2, 18pF, 13.5 x 4.8 x 4.6mm, 13.5mm
Crystal, Hc49/Smd, 4.194304Mhz; Frequency Nom:4.194304Mhz; Crystal Case:Smd, 10.3Mm X 3.8Mm; Frequency Stability +/-:50Ppm; Load Capacitance:18Pf; Frequency Tolerance +/-:30Ppm; Product Range:Caa Series; Operating Temperature Rohs Compliant: Yes |Aker CAA-4.194304-18-3050-X

Manufacturer Aliases

Aker has several brands around the world that distributors may use as alternate names. Aker may also be known as the following names:

  • Aker Technology
  • Aker Technology USA
  • AKE
  • Aker Technology Corp
  • AKER TECHNOLOGY CO LTD
  • AKER TECHNOLOGY USA CORP
  • AKER-USA
  • Aker Technology Co
  • Aker Technology Company Ltd