Aker CAA-3.579545-18-3050-X

Crystal SMD 3.579545MHZ HC49/S-SMD
$ 0.404
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aker CAA-3.579545-18-3050-X.

element14 APAC

Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

Related Parts

Crystal 3.579545MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 180Ohm 2-Pin HC-49/US SMD T/R
Crystal 3.579545MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 180Ohm 2-Pin HC-49/US SMD T/R
CTS ComponentsATS036SM-1
Crystal 3.579545MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 150Ohm 2-Pin HC-49/US SM SMD T/R
CTS ComponentsATS036SM-1E
Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom
ECS InternationalECS-35-18-5PXEN-TR
Crystal 3.579545MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 150Ohm 2-Pin HC-49/USX SMD T/R
Crystal 3.579545Mhz 18Pf Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ABLS-3.579545MHZ-K4T

Descriptions

Descriptions of Aker CAA-3.579545-18-3050-X provided by its distributors.

CRYSTAL SMD 3.579545MHZ HC49/S-SMD
Crystal, Hc49/Smd, 3.579545Mhz; Frequency Nom:3.579545Mhz; Crystal Case:Smd, 10.3Mm X 3.8Mm; Frequency Stability +/-:50Ppm; Load Capacitance:18Pf; Frequency Tolerance +/-:30Ppm; Product Range:Caa Series; Operating Temperature Rohs Compliant: Yes |Aker CAA-3.579545-18-3050-X

Manufacturer Aliases

Aker has several brands around the world that distributors may use as alternate names. Aker may also be known as the following names:

  • Aker Technology
  • Aker Technology USA
  • AKE
  • Aker Technology Corp
  • AKER TECHNOLOGY CO LTD
  • AKER TECHNOLOGY USA CORP
  • AKER-USA
  • Aker Technology Co
  • Aker Technology Company Ltd