Aker CAA-18.432-18-3050-X

AKER , 18.432MHz, , 2, 18pF, 13.5 x 4.8 x 4.6mm, 13.5mm
$ 0.404
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aker CAA-18.432-18-3050-X.

RS (Formerly Allied Electronics)

Datasheet4 pages19 years ago
Datasheet4 pages19 years ago

Inventory History

3 month trend:
+3.36%

Related Parts

Crystal 18.432MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R
ECS InternationalECS-184-18-5PX-TR
Crystal 18.432MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/USX SMD T/R
CTS ComponentsATS184BSM-1E
Parallel - Fundamental Quartz Crystal, 18.432MHz Nom
CTS ComponentsATS184BSM-1
Parallel - Fundamental Quartz Crystal, 18.432MHz Nom
Crystal 18.432MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R
ECS InternationalECS-184-18-23A-EN-TR
Crystal 18.432MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 2-Pin Mini-SMD T/R

Descriptions

Descriptions of Aker CAA-18.432-18-3050-X provided by its distributors.

AKER , 18.432MHz, , 2, 18pF, 13.5 x 4.8 x 4.6mm, 13.5mm
CRYSTAL SMD 18.432MHZ HC49/S-SMD
AKER CAA-18.432-18-3050-X 石英晶体
Crystal, Hc49/Smd, 18.432Mhz; Frequency Nom:18.432Mhz; Crystal Case:Smd, 10.3Mm X 3.8Mm; Frequency Stability +/-:50Ppm; Load Capacitance:18Pf; Frequency Tolerance +/-:30Ppm; Product Range:Caa Series; Operating Temperature Rohs Compliant: Yes |Aker CAA-18.432-18-3050-X

Manufacturer Aliases

Aker has several brands around the world that distributors may use as alternate names. Aker may also be known as the following names:

  • Aker Technology
  • Aker Technology USA
  • AKE
  • Aker Technology Corp
  • AKER TECHNOLOGY CO LTD
  • AKER TECHNOLOGY USA CORP
  • AKER-USA
  • Aker Technology Co
  • Aker Technology Company Ltd