Aker CAA-12.000-18-3050-X

AKER , 12MHz, , 2, 18pF, 13.5 x 4.8 x 4.6mm, 13.5mm
$ 0.404
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aker CAA-12.000-18-3050-X.

RS (Formerly Allied Electronics)

Datasheet4 pages19 years ago
Datasheet4 pages19 years ago

Inventory History

3 month trend:
-11.00%

Related Parts

Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R
CTS ComponentsATS120BSM-1
Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SM SMD T/R
ECS InternationalECS-120-18-5PX-TR
Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/USX SMD T/R
CTS ComponentsATS120BSM-1E
ATS Series 12 MHz ±30 ppm 18 pF -40 to +85 °C Surface Mount Quartz Crystal
CTS Components405I35D12M00000
Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 4-Pin SMD T/R
ECS InternationalECS-120-18-28AX-TR
Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 4-Pin SMD T/R

Descriptions

Descriptions of Aker CAA-12.000-18-3050-X provided by its distributors.

AKER , 12MHz, , 2, 18pF, 13.5 x 4.8 x 4.6mm, 13.5mm
AKER CAA-12.000-18-3050-X 石英晶体
CRYSTAL, HC49/SMD, 12.000MHZ; Frequency Nom: 12MHz; Crystal Case: SMD, 10.3mm x 3.8mm; Frequency Stability + / -: 50ppm; Load Capacitance: 18pF; Frequency Tolerance + / -: 30ppm; Product Range: CAA Series; Operating Temperatur

Manufacturer Aliases

Aker has several brands around the world that distributors may use as alternate names. Aker may also be known as the following names:

  • Aker Technology
  • Aker Technology USA
  • AKE
  • Aker Technology Corp
  • AKER TECHNOLOGY CO LTD
  • AKER TECHNOLOGY USA CORP
  • AKER-USA
  • Aker Technology Co
  • Aker Technology Company Ltd