Aker CA4-8.000-18-3050-X

18PF ¡À0.003% ¡À50PPM 8MHZ 60¦¸ 13MM*4.7MM*5.2MM
$ 0.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aker CA4-8.000-18-3050-X.

element14 APAC

Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.33%

Related Parts

Crystal, Hc49/u Smd, 8.000Mhz, 18Pf, 30Ppm@25C, 50Ppm-20+70C Rohs Compliant: Yes
Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 80Ohm 2-Pin HC-49/US SMD T/R
CTS ComponentsATS080BSM-1E
Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 2-Pin HC-49/US SM SMD T/R
CTS ComponentsATS080BSM-1
Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 2-Pin HC-49/US SM SMD T/R
ECS InternationalECS-80-18-5PX-TR
Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 2-Pin HC-49/USX SMD T/R
CTS Components406I35D08M00000
Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 80Ohm 4-Pin SMD T/R

Descriptions

Descriptions of Aker CA4-8.000-18-3050-X provided by its distributors.

18pF ¡À0.003% ¡À50ppm 8MHz 60¦¸ 13mm*4.7mm*5.2mm
CRYSTAL SMD 8MHZ HC49/S-4PAD-SMD
Crystal, Hc49/Smd, 4Pad, 8.000Mhz; Frequency Nom:8Mhz; Crystal Case:Smd, 7.9Mm X 3.2Mm; Frequency Stability +/-:50Ppm; Load Capacitance:18Pf; Frequency Tolerance +/-:30Ppm; Product Range:Ca4 Series; Operating Temperature Rohs Compliant: Yes |Aker CA4-8.000-18-3050-X

Manufacturer Aliases

Aker has several brands around the world that distributors may use as alternate names. Aker may also be known as the following names:

  • Aker Technology
  • Aker Technology USA
  • AKE
  • Aker Technology Corp
  • AKER TECHNOLOGY CO LTD
  • AKER TECHNOLOGY USA CORP
  • AKER-USA
  • Aker Technology Co
  • Aker Technology Company Ltd