Aker CA4-24.576-18-3050-X

Crystal SMD 24.576MHZ HC49/S-4PAD-SMD
$ 0.78
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aker CA4-24.576-18-3050-X.

element14 APAC

Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Aker CA4-24.576-18-3050-X provided by its distributors.

CRYSTAL SMD 24.576MHZ HC49/S-4PAD-SMD
CRYSTAL, HC49/SMD, 4PAD, 24.576MHZ; Ouput Frequency:24.576MHz; Accuracy:± 30ppm; Operating Temperature Range:-40°C to +85°C; Load Capacitance:18pF; Crystal Case Type:HC49/SMD 4-Pad; Series:CA4; Temperature Stabilty:± 50ppm ;RoHS Compliant: Yes
CRYSTAL, HC49/SMD, 4PAD, 24.576MHZ; Frequency Nom:24.576MHz; Crystal Case:SMD, 7.9mm x 3.2mm; Frequency Stability + / -:50ppm; Load Capacitance:18pF; Frequency Tolerance + / -:30ppm; Product Range:-; Operating Temperatur

Manufacturer Aliases

Aker has several brands around the world that distributors may use as alternate names. Aker may also be known as the following names:

  • Aker Technology
  • Aker Technology USA
  • AKE
  • Aker Technology Corp
  • AKER TECHNOLOGY CO LTD
  • AKER TECHNOLOGY USA CORP
  • AKER-USA
  • Aker Technology Co
  • Aker Technology Company Ltd