Aker C7S-18.432-12-3030-X

Crystal SMD 18.432MHZ 5.0X7.0MM
$ 1.12
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aker C7S-18.432-12-3030-X.

element14 APAC

Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Aker C7S-18.432-12-3030-X provided by its distributors.

CRYSTAL SMD 18.432MHZ 5.0X7.0MM
CRYSTAL, SMD, CERAMIC, 18.432MHZ; Ouput Frequency:18.432MHz; Accuracy:± 30ppm; Operating Temperature Range:-40°C to +85°C; Load Capacitance:12pF; Crystal Case Type:7 x 5mm SMD; Series:C7S; Temperature Stabilty:± 30ppm ;RoHS Compliant: Yes
CRYSTAL, SMD, CERAMIC, 18.432MHZ; Frequency Nom:18.432MHz; Crystal Case:SMD, 7mm x 5mm; Frequency Stability + / -:30ppm; Load Capacitance:12pF; Frequency Tolerance + / -:30ppm; Product Range:-; Operating Temperature Min:

Manufacturer Aliases

Aker has several brands around the world that distributors may use as alternate names. Aker may also be known as the following names:

  • Aker Technology
  • Aker Technology USA
  • AKE
  • Aker Technology Corp
  • AKER TECHNOLOGY CO LTD
  • AKER TECHNOLOGY USA CORP
  • AKER-USA
  • Aker Technology Co
  • Aker Technology Company Ltd