Aker C5S-24.576-12-3030-X

Crystal SMD 24.576MHZ 3.2X5.0MM
$ 1.19
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aker C5S-24.576-12-3030-X.

element14 APAC

Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Aker C5S-24.576-12-3030-X provided by its distributors.

CRYSTAL SMD 24.576MHZ 3.2X5.0MM
CRYSTAL, SMD CER 24.576MHZ; Ouput Frequency:24.576MHz; Accuracy:± 30ppm; Operating Temperature Range:-40°C to +85°C; Load Capacitance:12pF; Crystal Case Type:5 x 3.2mm SMD; Series:C5S; Temperature Stabilty:± 30ppm ;RoHS Compliant: Yes

Manufacturer Aliases

Aker has several brands around the world that distributors may use as alternate names. Aker may also be known as the following names:

  • Aker Technology
  • Aker Technology USA
  • AKE
  • Aker Technology Corp
  • AKER TECHNOLOGY CO LTD
  • AKER TECHNOLOGY USA CORP
  • AKER-USA
  • Aker Technology Co
  • Aker Technology Company Ltd