Aker C3E-32.000-12-3030-X

Crystal SMD 32MHZ 2.5X3.2MM
$ 1.117
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aker C3E-32.000-12-3030-X.

RS (Formerly Allied Electronics)

Datasheet4 pages18 years ago
Datasheet4 pages18 years ago

Related Parts

Crystal 32MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 60Ohm 4-Pin SMD T/R
Crystal 32MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 60Ohm 4-Pin SMD T/R
Crystal 32MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 60Ohm 4-Pin SMD T/R
Crystal 32MHz ±30ppm (Tol) ±30ppm (Stability) 10pF FUND 50Ohm 4-Pin Ultra Mini-CSMD T/R
Crystal 32MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm Automotive 2-Pin HC-49/US SMD T/R
Crystal 32MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 4-Pin CSMD T/R

Descriptions

Descriptions of Aker C3E-32.000-12-3030-X provided by its distributors.

CRYSTAL SMD 32MHZ 2.5X3.2MM
Crystal, Smd Cer 32.000Mhz; Frequency Nom:32Mhz; Crystal Case:Smd, 3.4Mm X 2.7Mm; Frequency Stability +/-:30Ppm; Load Capacitance:12Pf; Frequency Tolerance +/-:30Ppm; Product Range:C3E Series; Operating Temperature Min:-40°C; Rohs Compliant: Yes |Aker C3E-32.000-12-3030-X

Manufacturer Aliases

Aker has several brands around the world that distributors may use as alternate names. Aker may also be known as the following names:

  • Aker Technology
  • Aker Technology USA
  • AKE
  • Aker Technology Corp
  • AKER TECHNOLOGY CO LTD
  • AKER TECHNOLOGY USA CORP
  • AKER-USA
  • Aker Technology Co
  • Aker Technology Company Ltd