Aker C3E-16.384-12-3030-X

Crystal SMD 16.384MHZ 2.5X3.2MM
$ 1.36
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aker C3E-16.384-12-3030-X.

element14 APAC

Datasheet4 pages18 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Aker C3E-16.384-12-3030-X provided by its distributors.

CRYSTAL SMD 16.384MHZ 2.5X3.2MM
CRYSTAL, SMD CER 16.384MHZ; Ouput Frequency:16.384MHz; Accuracy:± 30ppm; Operating Temperature Range:-40°C to +85°C; Load Capacitance:12pF; Crystal Case Type:3.2 x 2.5mm SMD; Series:C3E; Temperature Stabilty:± 30ppm ;RoHS Compliant: Yes
CRYSTAL, SMD CER 16.384MHZ; Frequency Nom:16.384MHz; Crystal Case:SMD, 3.4mm x 2.7mm; Frequency Stability + / -:30ppm; Load Capacitance:12pF; Frequency Tolerance + / -:30ppm; Product Range:-; Operating Temperature Min:-4

Manufacturer Aliases

Aker has several brands around the world that distributors may use as alternate names. Aker may also be known as the following names:

  • Aker Technology
  • Aker Technology USA
  • AKE
  • Aker Technology Corp
  • AKER TECHNOLOGY CO LTD
  • AKER TECHNOLOGY USA CORP
  • AKER-USA
  • Aker Technology Co
  • Aker Technology Company Ltd