Aker C2E-20.000-12-3030-X

Crystal SMD 20MHZ 2.0X2.5MM
$ 2.31
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aker C2E-20.000-12-3030-X.

element14 APAC

Datasheet4 pages18 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Aker C2E-20.000-12-3030-X provided by its distributors.

CRYSTAL SMD 20MHZ 2.0X2.5MM
CRYSTAL, SMD CER 20.000MHZ; Ouput Frequency:20.000MHz; Accuracy:± 30ppm; Operating Temperature Range:-40°C to +85°C; Load Capacitance:12pF; Crystal Case Type:2.5 x 2mm SMD; Series:C2E; Temperature Stabilty:± 30ppm ;RoHS Compliant: Yes

Manufacturer Aliases

Aker has several brands around the world that distributors may use as alternate names. Aker may also be known as the following names:

  • Aker Technology
  • Aker Technology USA
  • AKE
  • Aker Technology Corp
  • AKER TECHNOLOGY CO LTD
  • AKER TECHNOLOGY USA CORP
  • AKER-USA
  • Aker Technology Co
  • Aker Technology Company Ltd