Aker C1E-25.000-12-3030-X

Crystal SMD 25MHZ 1.6X2.0MM
$ 1.82
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)C1E-25.000-12-3030-X0250Bulk
11h

Datasheets & Documents

Download datasheets and manufacturer documentation for Aker C1E-25.000-12-3030-X.

RS (Formerly Allied Electronics)

Datasheet4 pages11 years ago
Datasheet4 pages11 years ago

Farnell

Descriptions

Descriptions of Aker C1E-25.000-12-3030-X provided by its distributors.

CRYSTAL SMD 25MHZ 1.6X2.0MM
CRYSTAL, 1.6X2MM, CER, 25.000MHZ; Ouput Frequency:25.000MHz; Accuracy:± 30ppm; Operating Temperature Range:-10°C to +60°C; Load Capacitance:12pF; Crystal Case Type:2 x 1.6mm SMD; Series:C1E; Temperature Stabilty:± 30ppm ;RoHS Compliant: Yes

Manufacturer Aliases

Aker has several brands around the world that distributors may use as alternate names. Aker may also be known as the following names:

  • Aker Technology
  • Aker Technology USA
  • AKE
  • Aker Technology Corp
  • AKER TECHNOLOGY CO LTD
  • AKER TECHNOLOGY USA CORP
  • AKER-USA
  • Aker Technology Co
  • Aker Technology Company Ltd