Aker C-8.000-18-3050-X

CRYSTAL, HC49/U, THT, 8.000MHZ; Frequency Nom: 8MHz; Crystal Case: Through Hole, 11mm x 4.56mm; Frequency Stability +...
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACC-8.000-18-3050-X01
4h

Datasheets & Documents

Download datasheets and manufacturer documentation for Aker C-8.000-18-3050-X.

element14 APAC

Datasheet1 page18 years ago

Related Parts

Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R
Seam Seal Crystal Ceramic, 8.000Mhz, 18Pf, 20Ppm-20+70C, 50Ppm-20+70C Rohs Compliant: Yes
Crystal, Hc49/u Smd, 8.000Mhz, 18Pf, 30Ppm@25C, 50Ppm-20+70C Rohs Compliant: Yes

Descriptions

Descriptions of Aker C-8.000-18-3050-X provided by its distributors.

CRYSTAL, HC49/U, THT, 8.000MHZ; Frequency Nom:8MHz; Crystal Case:Through Hole, 11mm x 4.56mm; Frequency Stability + / -:50ppm; Load Capacitance:18pF; Frequency Tolerance + / -:30ppm; Product Range:C Series; Operating Tem

Manufacturer Aliases

Aker has several brands around the world that distributors may use as alternate names. Aker may also be known as the following names:

  • Aker Technology
  • Aker Technology USA
  • AKE
  • Aker Technology Corp
  • AKER TECHNOLOGY CO LTD
  • AKER TECHNOLOGY USA CORP
  • AKER-USA
  • Aker Technology Co
  • Aker Technology Company Ltd