Aker C-7.3728-18-3050-X

CRYSTAL, HC49/U, THT, 7.3728MHZ; Frequency Nom: 7.3728MHz; Crystal Case: Through Hole, 11mm x 4.56mm; Frequency...
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACC-7.3728-18-3050-X01
8h

Datasheets & Documents

Download datasheets and manufacturer documentation for Aker C-7.3728-18-3050-X.

element14 APAC

Datasheet1 page18 years ago

Descriptions

Descriptions of Aker C-7.3728-18-3050-X provided by its distributors.

CRYSTAL, HC49/U, THT, 7.3728MHZ; Frequency Nom:7.3728MHz; Crystal Case:Through Hole, 11mm x 4.56mm; Frequency Stability + / -:50ppm; Load Capacitance:18pF; Frequency Tolerance + / -:30ppm; Product Range:C Series; Operati
CRYSTAL, HC49/U, THT, 7.3728MHZ; Frequency Nom: 7.3728MHz; Crystal Case: Through Hole, 11mm x 4.56mm; Frequency Stability + / -: 50ppm; Load Capacitance: 18pF; Frequency Tolerance + / -: 30ppm; Product Range: C Series; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; SVHC: No SVHC (15-Jun-2015); Accuracy: ± 30ppm; Crystal Mounting Type: Through Hole; Drive Level: 1000µW; Frequency: 7.3728MHz; Frequency Stability: ± 50ppm; No. of Pins: 2Pins; Operating Temperature Range: -40°C to +85°C; Output Frequency: 7.3728MHz; Temperature Stabilty: ± 50ppm

Manufacturer Aliases

Aker has several brands around the world that distributors may use as alternate names. Aker may also be known as the following names:

  • Aker Technology
  • Aker Technology USA
  • AKE
  • Aker Technology Corp
  • AKER TECHNOLOGY CO LTD
  • AKER TECHNOLOGY USA CORP
  • AKER-USA
  • Aker Technology Co
  • Aker Technology Company Ltd