Aker C-3.6864-18-3050-X

CRYSTAL, HC49/U, THT, 3.6864MHZ; Frequency Nom: 3.6864MHz; Crystal Case: Through Hole, 11mm x 4.56mm; Frequency...
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACC-3.6864-18-3050-X01
12h

Datasheets & Documents

Download datasheets and manufacturer documentation for Aker C-3.6864-18-3050-X.

element14 APAC

Datasheet1 page18 years ago

Descriptions

Descriptions of Aker C-3.6864-18-3050-X provided by its distributors.

CRYSTAL, HC49/U, THT, 3.6864MHZ; Frequency Nom:3.6864MHz; Crystal Case:Through Hole, 11mm x 4.56mm; Frequency Stability + / -:50ppm; Load Capacitance:18pF; Frequency Tolerance + / -:30ppm; Product Range:-; Operating Temp
CRYSTAL, HC49/U, THT, 3.6864MHZ; Ouput Frequency:3.6864MHz; Accuracy:± 30ppm; Operating Temperature Range:-40°C to +85°C; Load Capacitance:18pF; Crystal Case Type:HC49/U; Series:C; Temperature Stabilty:± 50ppm; Max Operating Temperature:85°C; Min Temperature Operating:-40°C; Drive Level:1000µW

Manufacturer Aliases

Aker has several brands around the world that distributors may use as alternate names. Aker may also be known as the following names:

  • Aker Technology
  • Aker Technology USA
  • AKE
  • Aker Technology Corp
  • AKER TECHNOLOGY CO LTD
  • AKER TECHNOLOGY USA CORP
  • AKER-USA
  • Aker Technology Co
  • Aker Technology Company Ltd