Aker C-16.000-18-3050-X

Parallel - Fundamental Quartz Crystal, 16MHz Nom

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aker C-16.000-18-3050-X.

IHS

Datasheet1 page18 years ago

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8541.60.00.50

Related Parts

Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R
Seam Seal Crystal Ceramic, 8.000Mhz, 18Pf, 20Ppm-20+70C, 50Ppm-20+70C Rohs Compliant: Yes
Crystal 25MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R

Descriptions

Descriptions of Aker C-16.000-18-3050-X provided by its distributors.

Parallel - Fundamental Quartz Crystal, 16MHz Nom
CRYSTAL, HC49/U, THT, 16.000MHZ; Frequency Nom: 16MHz; Crystal Case: Through Hole, 11mm x 4.56mm; Frequency Stability + / -: 50ppm; Load Capacitance: 18pF; Frequency Tolerance + / -: 30ppm; Product Range: C Series; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; SVHC: No SVHC (15-Jun-2015); Accuracy: ± 30ppm; Crystal Mounting Type: Through Hole; Drive Level: 1000µW; Frequency: 16MHz; Frequency Stability: ± 50ppm; No. of Pins: 2Pins; Operating Temperature Range: -40°C to +85°C; Output Frequency: 16MHz; Temperature Stabilty: ± 50ppm

Manufacturer Aliases

Aker has several brands around the world that distributors may use as alternate names. Aker may also be known as the following names:

  • Aker Technology
  • Aker Technology USA
  • AKE
  • Aker Technology Corp
  • AKER TECHNOLOGY CO LTD
  • AKER TECHNOLOGY USA CORP
  • AKER-USA
  • Aker Technology Co
  • Aker Technology Company Ltd