Aker C-1.8432-18-3050-X

Parallel - Fundamental Quartz Crystal, 1.8432MHz Nom

Price and Stock

DistributorSKUMinPkg
element14 APACC-1.8432-18-3050-X01
21h

Datasheets & Documents

Download datasheets and manufacturer documentation for Aker C-1.8432-18-3050-X.

IHS

Datasheet1 page18 years ago

element14 APAC

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8541.60.00.30

Related Parts

Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R
Seam Seal Crystal Ceramic, 8.000Mhz, 18Pf, 20Ppm-20+70C, 50Ppm-20+70C Rohs Compliant: Yes
Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R

Descriptions

Descriptions of Aker C-1.8432-18-3050-X provided by its distributors.

Parallel - Fundamental Quartz Crystal, 1.8432MHz Nom
CRYSTAL, HC49/U, THT, 1.8432MHZ; Frequency Nom:1.8432MHz; Crystal Case:Through Hole, 11mm x 4.56mm; Frequency Stability + / -:50ppm; Load Capacitance:18pF; Frequency Tolerance + / -:30ppm; Product Range:C Series; Operating RoHS Compliant: Yes
CRYSTAL, HC49/U, THT, 1.8432MHZ; Frequency Nom:1.8432MHz; Crystal Case:Through Hole, 11mm x 4.56mm; Frequency Stability + / -:50ppm; Load Capacitance:18pF; Frequency Tolerance + / -:30ppm; Product Range:C Series; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; SVHC:No SVHC (15-Jun-2015); Accuracy:± 30ppm; Crystal Mounting Type:Through Hole; Drive Level:1000µW; Frequency:1.8432MHz; Frequency Stability:± 50ppm; No. of Pins:2Pins; Operating Temperature Range:-40°C to +85°C; Output Frequency:1.8432MHz; Temperature Stabilty:± 50ppm

Manufacturer Aliases

Aker has several brands around the world that distributors may use as alternate names. Aker may also be known as the following names:

  • Aker Technology
  • Aker Technology USA
  • AKE
  • Aker Technology Corp
  • AKER TECHNOLOGY CO LTD
  • AKER TECHNOLOGY USA CORP
  • AKER-USA
  • Aker Technology Co
  • Aker Technology Company Ltd