Aiphone MP-3S

Telephone equipment, Intercom;

Submit Request for Quote

Unfortunately we do not know of any distributors for MP-3S. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Aiphone MP-3S provided by its distributors.

Telephone equipment, Intercom;
AIPHONE MP-3S Call Audio Master Station, 2 Conductors. More details: Call Audio Master Station, Indoor, Height (In.) 3-1/16, Width (In.) 6-15/16, Depth (In.) 5-13/16, Door Station Height (In.) 3-1/16, Door Station Width (In.) 6-15/16, Door Station Depth (In.) 5-13/16, Master Depth (In.) 3-1/16, Master Height (In.) 6-15/16, Master Width (In.) 5-13/16, Distance (Ft.) @ 18AWG 720, Distance (Ft.) @ 22AWG 330, Wiring Conductors 2 Conductors, Wire Type 22 AWG, Power Source 12VDC, Voltage 12VDC, For Use With MP Series, Includes Mounting Hardware

Manufacturer Aliases

Aiphone has several brands around the world that distributors may use as alternate names. Aiphone may also be known as the following names:

  • AIPHONE (COMMUNICATION SYSTEMS)
  • AIPHONE CO LTD