Aimtec AMSRW-7812Z

DC/DC Converter, Industrial & ITE, 1 Output, 6 W, 12 V, 500 mA, AMSRW-78Z Series, SIP
$ 7.986
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AMSRW-7812Z.

IHS

Datasheet4 pages3 years ago

Aimtec SCT

Aimtec

TME

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-06-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Recom PowerR-78C12-1.0
1A DC/DC-Converter 'INNOLINE' SIP3 reg; V. In: 15-42; V. Out: 12; mA. Out: 1000
Recom PowerR-78C9.0-1.0
1A DC/DC-Converter 'INNOLINE' SIP3 reg; V. In: 12-42; V. Out: 9.0; mA. Out: 1000
Recom PowerR-78B5.0-1.0
1A DC/DC-Converter 'INNOLINE' SIP3 reg; V. In: 6.5-32; V. Out: 5.0; mA. Out: 1000
Traco PowerTSR 1-2490
1 Amp POL switching regulator, 4.6 to -36 VDC input, pos.-pos. circuit, LM78 compatible, SIP-3
Traco PowerTSR 1-2450
1 Amp POL switching regulator, 4.6 to -36 VDC input, pos.-pos. circuit, LM78 compatible, SIP-3
Traco PowerTSR 1-2418
1 Amp POL switching regulator, 4.6 to -36 VDC input, pos.-pos. circuit, LM78 compatible, SIP-3

Descriptions

Descriptions of Aimtec AMSRW-7812Z provided by its distributors.

DC/DC Converter, Industrial & ITE, 1 Output, 6 W, 12 V, 500 mA, AMSRW-78Z Series, SIP
Module DC-DC 1-OUT 12V 0.5A 7.5W 3-Pin SIP Tube
Switching Regulator, 0.5A, 800kHz Switching Freq-Max, PSIP3
Switching Regulators, 6W, -40°C to +85°C, SIP3, RoHS
Aimtec SCT
MODULE THYRISTOR 60A ADD-A-PAK
800KHz 7.5W 500mA 12V 72V 17V Fixed SIP
Dc-Dc Converter, 12V, 0.5A; Power Supply Applications:-; No. Of Outputs:1 Output; Output Power Max:6W; Output Current Max:500Ma; Product Range:Amsrw-78Z Series; Dc/Dc Converter Mounting:Through Hole; Input Voltage Dc Min:17V Rohs Compliant: Yes |Aimtec AMSRW-7812Z

Images

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AMSRW7812Z