Aimtec AMSRU-7815JZ

Module DC-DC 1-Output 15V 500mA 7.5W Through Hole 3-Pin SIP
$ 2.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AMSRU-7815JZ.

IHS

Datasheet5 pages3 years ago

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Aimtec AMSRU-7815JZ provided by its distributors.

Module DC-DC 1-Output 15V 500mA 7.5W Through Hole 3-Pin SIP
Module DC-DC 48VIN 1-OUT 15V 0.5A 7.5W 3-Pin Tube
Switching Regulator, 0.5A, 300kHz Switching Freq-Max, Hybrid, PSMA3
DC/DC Converter, Industrial, Medical & Railway, 1 Output, 7.5 W, 15 V, 500 mA, AMSRU-78JZ Series, SIP
Switching Regulator, Dc-Dc, 15V, 0.5A; Power Supply Applications:-; No. Of Outputs:1 Output; Output Power Max:7.8W; Output Current Max:500Ma; Product Range:Amsru-78Jz Series; Dc/Dc Converter Mounting:Through Hole Rohs Compliant: Yes |Aimtec AMSRU-7815JZ

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AMSRU7815JZ