Aimtec AMFW72-0.13NZ

Power Line Filter, General Purpose, 110 VDC, 1 mA, Single Phase, Through Hole
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AMFW72-0.13NZ.

Sager Electronics

Datasheet6 pages3 years ago

DComponents

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2023-04-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Aimtec AMFW72-0.13NZ provided by its distributors.

Power Line Filter, General Purpose, 110 VDC, 1 mA, Single Phase, Through Hole
Data Line Filter, 1 Function(s), 160V, 1A, 5 Pin(s), Plastic/epoxy
DC EMC Filter, 10W, -40°C to +85°C, Encapsulated, RoHS
Aimtec SCT
POWER LINE FILTER, 1-PHASE, 0.001A, 110V; Filter Applications:General Purpose; Voltage Rating:110VDC; Current Rating:1mA; No. of Phases:Single Phase; No. of Stages:-; Filter Input Terminals:PC Pins; Filter Output Terminals:PC Pins RoHS Compliant: Yes

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED