Power Supply, Ac-Dc, 3.3V, 1.51A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:5W; Output Voltage - Output 1:3.3V; Output Current - Output 1:1.51A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Aimtec AMEM5-3.3SY