Aimtec AMEL10-12SAZ

AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
$ 18.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AMEL10-12SAZ.

IHS

Datasheet5 pages3 years ago

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-06-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
PUZ3 Series 3 W 5 VDC 600 mA Single Output DC-DC Isolated Converter
PQB3 Series 3 W 5 VDC 600 mA Single Output DC-DC Isolated Converter
PVB3 Series 3 W 5 VDC 600 mA Single Output DC-DC Isolated Converter
AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid

Descriptions

Descriptions of Aimtec AMEL10-12SAZ provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
POWER SUPPLY, AC-DC, 12V, 0.84A; Power Supply Applications:ITE; No. of Outputs:1 Output; Output Power Max:10W; Output Voltage - Output 1:12V; Output Current - Output 1:840mA; Output Voltage - Output 2:-; Output Current - Output 2:- RoHS Compliant: Yes
AC/DC PCB Mount Power Supply (PSU), Household, Industrial & ITE, Fixed, 1 Output, 10 W, 12 V, 840 mA
AC/DC Power Supply Single-OUT 12V 0.84A 10W 4-Pin
AC DC Converter, 10W, 90V, RoHS
Aimtec SCT

Images

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED