POWER SUPPLY, AC-DC, 12V, 16A; Power Supply Applications:ITE, Laboratory Equipment, Industrial; No. of Outputs:1 Output; Output Power Max:192W; Output Voltage - Output 1:12V; Output Current - Output 1:16A; Output Voltage - Output 2:-RoHS Compliant: Yes