POWER SUPPLY, AC-DC, 5V, 6A; Power Supply Applications:ITE & Medical; No. of Outputs:1 Output; Output Power Max:30W; Output Voltage - Output 1:5V; Output Current - Output 1:6A; Output Voltage - Output 2:-; Output Current - Output 2:-RoHS Compliant: Yes