Aimtec AME15-12SMAZ

AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
$ 24.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AME15-12SMAZ.

IHS

Datasheet4 pages7 years ago

Sager Power Systems

Aimtec

TME

Inventory History

3 month trend:
-41.18%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC Single-OUT 12V 1.25A 15W 5-Pin DIP Tube
Isolated DC/DC Converters - Through Hole 15W 9-36Vin 12Vout 1250mA Iso Reg DIP
Isolated DC/DC Converters - Through Hole 15W 18-75Vin 12Vout 1250mA Iso Reg DIP
Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 15 W, 1 Output, Fixed, 12 V, 1.25 A, Regulated, DIP
Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 15 W, 1 Output, Fixed, 12 V, 1.25 A, Regulated, DIP
Module DC-DC 24VIN 1-OUT 12V 1.25A 15W 6-Pin DIP Module

Descriptions

Descriptions of Aimtec AME15-12SMAZ provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
AC/DC Power Supply Single-OUT 12V 1.25A 15W Medical 4-Pin
Universal Input 79% 15W 1.25A 12V 370V(DC) 90V~264V(AC),130V~370V(DC) Fixed
POWER SUPPLY, AC-DC, 12V, 1.25A; Power Supply Applications:ITE & Medical; No. of Outputs:1 Output; Output Power Max:15W; Output Voltage - Output 1:12V; Output Current - Output 1:1.25A; Output Voltage - Output 2:-; Width:46.5mm RoHS Compliant: Yes
AC DC Converter, 15W, 90V, RoHS
Aimtec SCT

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED