Aimtec AMA65ER5-120500Y

AC/DC Power Supply, External Plug In, 1 Output, 60 W, 12 VDC, 5 A, 5.5mm x 2.5mm x 9.5mm
$ 22.2
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AMA65ER5-120500Y.

Sager Electronics

Datasheet7 pages3 years ago

TME

DComponents

Descriptions

Descriptions of Aimtec AMA65ER5-120500Y provided by its distributors.

AC/DC Power Supply, External Plug In, 1 Output, 60 W, 12 VDC, 5 A, 5.5mm x 2.5mm x 9.5mm
Plug-In Adapter Single-OUT 12V 5A 60W 2-Pin Box
AMA65ER5-120500Y \ AC/DC ADAPTER \ 72
Ac-Dc Adaptor, Wall Mount, 12V, 5A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:60W; Output Voltage - Output 1:12V; Output Current - Output 1:5A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Aimtec AMA65ER5-120500Y

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED