Aimtec AMA5ER4L-050100Y

AC/DC Power Supply, External Plug In, 1 Output, 5 W, 5 VDC, 1 A, 5.5mm x 2.1mm x 9.5mm Right Angle Plug
$ 6.553
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AMA5ER4L-050100Y.

Sager Electronics

Datasheet9 pages3 years ago

TME

DComponents

Inventory History

3 month trend:
-11.11%

Descriptions

Descriptions of Aimtec AMA5ER4L-050100Y provided by its distributors.

AC/DC Power Supply, External Plug In, 1 Output, 5 W, 5 VDC, 1 A, 5.5mm x 2.1mm x 9.5mm Right Angle Plug
Plug-In Adapter Single-OUT 5V 1A 5W Box
AMA5ER4L-050100Y \ AC/DC ADAPTER \ 240
Ac-Dc Adaptor, Wall Mount, 5V, 1A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:5W; Output Voltage - Output 1:5V; Output Current - Output 1:1A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Aimtec AMA5ER4L-050100Y

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AMA5ER4L050100Y