Aimtec AMA36ER4-120250Y

AC/DC Power Supply, External Plug In, 1 Output, 30 W, 12 VDC, 2.5 A, 5.5mm x 2.1mm x 9.5mm
$ 10.74
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AMA36ER4-120250Y.

Sager Electronics

Datasheet7 pages3 years ago

TME

DComponents

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Aimtec AMA36ER4-120250Y provided by its distributors.

AC/DC Power Supply, External Plug In, 1 Output, 30 W, 12 VDC, 2.5 A, 5.5mm x 2.1mm x 9.5mm
Plug-In Adapter Single-OUT 12V 2.5A 30W Box
Europe 30W Barrel Plug,2.1mm I.D. x 5.5mm O.D. x 9.5mm 90V(AC) 264V(AC) CEE 7/16,Fixed Blade 1.5m 83mm*35mm*90.3mm
AMA36ER4-120250Y \ AC/DC ADAPTER \ 96
Ac-Dc Adaptor, Wall Mount, 12V, 2.5A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:30W; Output Voltage - Output 1:12V; Output Current - Output 1:2.5A; Output Voltage - Output 2:-; Plug Type:Eu Rohs Compliant: Yes |Aimtec AMA36ER4-120250Y

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED