Aimtec AMA24ER4-240075Y

AC/DC Power Supply, External Plug In, 1 Output, 18 W, 24 VDC, 750 mA, 5.5mm x 2.1mm x 9.5mm
$ 8.781
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AMA24ER4-240075Y.

Sager Electronics

Datasheet7 pages3 years ago

TME

DComponents

Inventory History

3 month trend:
-1.15%

Descriptions

Descriptions of Aimtec AMA24ER4-240075Y provided by its distributors.

AC/DC Power Supply, External Plug In, 1 Output, 18 W, 24 VDC, 750 mA, 5.5mm x 2.1mm x 9.5mm
Plug-In Adapter Single-OUT 24V 0.75A 18W Box
AMA24ER4-240075Y \ AC/DC ADAPTER \ 120
Ac-Dc Adaptor, Wall Mount, 24V, 0.75A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:18W; Output Voltage - Output 1:24V; Output Current - Output 1:750Ma; Output Voltage - Output 2:-; Plug Type:Eu Rohs Compliant: Yes |Aimtec AMA24ER4-240075Y

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED