Aimtec AMA12ER4-120100Y

AC/DC Power Supply, External Plug In, 1 Output, 12 W, 12 VDC, 1 A, 5.5mm x 2.1mm x 9.5mm
$ 7.61
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AMA12ER4-120100Y.

Sager Electronics

Datasheet8 pages3 years ago

TME

DComponents

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Aimtec AMA12ER4-120100Y provided by its distributors.

AC/DC Power Supply, External Plug In, 1 Output, 12 W, 12 VDC, 1 A, 5.5mm x 2.1mm x 9.5mm
Plug-In Adapter Single-OUT 12V 1A 12W 2-Pin Box
AMA12ER4-120100Y \ AC/DC ADAPTER \ 120
AC/DC WALL MOUNT ADAPTER 12V 12W
Ac-Dc Adaptor, Wall Mount, 12V, 1A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:12W; Output Voltage - Output 1:12V; Output Current - Output 1:1A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Aimtec AMA12ER4-120100Y

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED