Aimtec AM6TW-4824SH35Z

Isolated Through Hole DC/DC Converter, Household & ITE, 4: 1, 6 W, 1 Output, Fixed, 24 V, 250 mA, Regulated, DIP
$ 14.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM6TW-4824SH35Z.

IHS

Datasheet4 pages4 years ago

Aimtec SCT

Aimtec

Sager Power Systems

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Isolated Through Hole DC/DC Converter, Household & ITE, 3 W, 1 Output, Fixed, 3.3 V, 600 mA, Regulated, DIP
Isolated Through Hole DC/DC Converter, Household & ITE, 3 W, 1 Output, Fixed, 12 V, 250 mA, Regulated, DIP
Module DC-DC 24VIN 1-OUT 5V 0.6A 3W 12-Pin DIP

Descriptions

Descriptions of Aimtec AM6TW-4824SH35Z provided by its distributors.

Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 6 W, 1 Output, Fixed, 24 V, 250 mA, Regulated, DIP
Module DC-DC 48VIN 1-OUT 24V 0.25A 6W 12-Pin DIP Bulk
DC-DC Converter, 6W, 72V, -40 to 85°C, RoHS
Aimtec SCT
260KHz(Typ) 83% 250mA 24V 75V 48V Fixed DIP
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
Isolated DC/DC Converters - Through Hole
Dc-Dc Converter, 24V, 0.25A; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Input Ratio:4:1; Output Power Max:6W; No. Of Outputs:1 Output; Output Voltage - Output 1:24V; Output Current - Output 1:250Ma; Width:20.32Mm Rohs Compliant: Yes |Aimtec AM6TW-4824SH35Z

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM6TW4824SH35Z