Aimtec AM6TW-4805SH60-NZ

Module DC-DC 1-OUT 5V 1.2A 6W 24-Pin DIP
$ 10.846
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM6TW-4805SH60-NZ.

IHS

Datasheet6 pages4 years ago

DComponents

Sager Power Systems

TME

Aimtec SCT

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC 1-OUT 5V 1.2A 6W 24-Pin DIP
Module DC-DC 1-OUT 5V 1.2A 6W 7-Pin DIP Tube
Module DC-DC 1-OUT 5V 1.2A 6W 24-Pin DIP

Descriptions

Descriptions of Aimtec AM6TW-4805SH60-NZ provided by its distributors.

Module DC-DC 1-OUT 5V 1.2A 6W 24-Pin DIP
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 6 W, 1 Output, Fixed, 5 V, 1.2 A, Regulated, DIP
DC-DC Converter, 6W, 75V, -40 to 85°C, RoHS
Aimtec SCT
DC-DC CONVERTER, 5V, 1.2A; Power Supply Applications:ITE & Medical; DC / DC Converter Type:DIP; Input Ratio:4:1; Output Power Max:6W; No. of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:1.2A; Width:20.3mmRoHS Compliant: Yes

Images

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM6TW4805SH60NZ