Aimtec AM6TW-2403SH35Z

Isolated Through Hole DC/DC Converter, Household & ITE, 4: 1, 6 W, 1 Output, Fixed, 3.3 V, 1.4 A, Regulated, DIP
$ 12.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM6TW-2403SH35Z.

IHS

Datasheet4 pages4 years ago

Aimtec SCT

Aimtec

Sager Power Systems

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Isolated Through Hole DC/DC Converter, Household & ITE, 3 W, 1 Output, Fixed, 12 V, 250 mA, Regulated, DIP
Module DC-DC 24VIN 1-OUT 5V 0.6A 3W 12-Pin DIP
Isolated Through Hole DC/DC Converter, Household & ITE, 3 W, 1 Output, Fixed, 3.3 V, 600 mA, Regulated, DIP

Descriptions

Descriptions of Aimtec AM6TW-2403SH35Z provided by its distributors.

Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 6 W, 1 Output, Fixed, 3.3 V, 1.4 A, Regulated, DIP
Module DC-DC 24VIN 1-OUT 3.3V 1.5A 6W 12-Pin DIP Bulk
DC-DC Converter, 6W, 36V, -40 to 85°C, RoHS
Aimtec SCT
DC-DC Regulated Power Supply Module, 1 Output, 4.62W, Hybrid
260KHz(Typ) 1.5A 3.3V 26.4V 24V Fixed DIP
Isolated DC/DC Converters - Through Hole
DC-DC CONVERTER, 3.3V, 1.4A; Power Supply Applications:ITE; DC / DC Converter Type:DIP; Input Ratio:4:1; Output Power Max:6W; No. of Outputs:1 Output; Output Voltage - Output 1:3.3V; Output Current - Output 1:1.4A; Width:10.16mm RoHS Compliant: Yes

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM6TW2403SH35Z