Aimtec AM5TW-4807SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 4: 1, 5 W, 1 Output, Fixed, 7.2 V, 694 mA, Regulated, DIP
$ 13.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM5TW-4807SZ.

IHS

Datasheet4 pages4 years ago

Sager Power Systems

Aimtec

Aimtec SCT

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Isolated Through Hole DC/DC Converter, Household & ITE, 3 W, 1 Output, Fixed, 12 V, 250 mA, Regulated, DIP
Module DC-DC 24VIN 1-OUT 5V 0.6A 3W 12-Pin DIP
Isolated Through Hole DC/DC Converter, Household & ITE, 3 W, 1 Output, Fixed, 3.3 V, 600 mA, Regulated, DIP

Descriptions

Descriptions of Aimtec AM5TW-4807SZ provided by its distributors.

Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 5 W, 1 Output, Fixed, 7.2 V, 694 mA, Regulated, DIP
Module DC-DC 48VIN 1-OUT 7.2V 0.694A 5W 12-Pin DIP
DC-DC Converter, 5W, 72V, -40 to 85°C, RoHS
Aimtec SCT
260KHz(Typ) 80% 694mA 7.2V 72V 48V Fixed DIP
DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
DC-DC CONVERTER, 7.2V, 0.694A;
Isolated DC/DC Converters - Through Hole
Dc-Dc Converter, 7.2V, 0.694A; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Input Ratio:4:1; Output Power Max:5W; No. Of Outputs:1 Output; Output Voltage - Output 1:7.2V; Output Current - Output 1:694Ma; Width:20.32Mm Rohs Compliant: Yes |Aimtec AM5TW-4807SZ

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM5TW4807SZ